8-bit RISC microcontroller featuring 32MHz clock speed and FLASH ROM programmability. This CMOS component offers 36 I/O lines, PWM channels, an ADC, and a DAC. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 44-terminal PQFP package and supports supply voltages from 2.3V to 5.5V. AEC-Q100 screened for automotive applications.
Microchip PIC16F1937-I/PTVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F1937-I/PTVAO to view detailed technical specifications.
No datasheet is available for this part.