
8-bit RISC microcontroller featuring 32MHz operation and 28KB FLASH program memory. This PIC microcontroller offers 1KB RAM, 24 general-purpose I/Os, and supports SPI, I2C, and UART interfaces. Operating from 1.8V to 5.5V, it includes 5 timers/counters, a watchdog timer, and peripherals like PWM and LCD drivers. Packaged in a lead-free SOIC-28, it functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC16F1938-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1938-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1938-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
