
8-bit RISC microcontroller featuring 32MHz operation and 28KB FLASH memory. This PIC microcontroller offers 35 I/O pins, including 36 programmable I/O, and supports SPI, I2C, and UART/USART interfaces. Integrated peripherals include 5 timers/counters, Brown-out Detect/Reset, POR, PWM, WDT, and LCD control. Operating from 1.8V to 5.5V, it has a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C. Packaged in a 44-pin QFN EP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Microchip PIC16F1939T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1939T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | SPI, I2C, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1939T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
