
8-bit RISC microcontroller featuring 32MHz operation and 14KB FLASH memory. Includes 53 I/Os, 5 PWM channels, and 5 timers. Supports I2C, SPI, and UART interfaces. Operates from 1.8V to 5.5V with a temperature range of -40°C to 125°C. TQFP package with 512B RAM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F1946-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1946-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
