
8-bit RISC microcontroller featuring 32MHz operation and 14KB FLASH memory. This integrated circuit offers 53 I/O pins, 5 timers/counters, and supports I2C, SPI, and UART/USART interfaces. It operates from 1.8V to 5.5V with a maximum power dissipation of 800mW and a temperature range of -40°C to 85°C. Peripherals include PWM, WDT, and LCD drivers, with internal oscillator and brown-out detect/reset functionality.
Sign in to ask questions about the Microchip PIC16F1946T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1946T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1946T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
