
8-bit RISC microcontroller featuring 32MHz clock speed and 28KB FLASH memory. This QFN-packaged MCU offers 53 I/Os, 17 ADC channels, and multiple communication interfaces including SPI, I2C, and UART. Operating from 2.3V to 5.5V, it supports a wide temperature range of -40°C to 125°C and includes peripherals like PWM, WDT, and LCD drivers.
Sign in to ask questions about the Microchip PIC16F1947-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F1947-E/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.037inch |
| Interface | SPI, I2C, UART, USART |
| Length | 0.354inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1947-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
