
8-bit RISC microcontroller featuring 32MHz clock speed and 28KB FLASH memory. This QFN-packaged IC offers 53 I/O pins, including 54 programmable I/O, and supports SPI, I2C, UART, and USART interfaces. Integrated peripherals include 5 PWM channels, 5 timers/counters, and an LCD controller, with a 17-channel 10-bit ADC. Operating voltage ranges from 2.3V to 5.5V, with a maximum supply current of 2.6mA and an operating temperature range of -40°C to 85°C.
Microchip PIC16F1947-I/MR technical specifications.
| Address Bus Width | 8b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.037inch |
| Interface | SPI, I2C, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.6mA |
| Watchdog Timer | Yes |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1947-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
