
8-bit PIC RISC microcontroller featuring 28KB FLASH memory and 1KB RAM. Operates at up to 32MHz with a wide supply voltage range of 1.8V to 5.5V. Offers 53 I/Os, including 17 ADC channels, 5 PWM channels, and multiple I2C, SPI, and UART interfaces. Includes peripherals like Brown-out Detect, POR, WDT, and LCD support. Packaged in a 64-pin TQFP (0.394x0.394x0.041 inch) for surface mount applications, operating from -40°C to 85°C.
Microchip PIC16F1947-I/PT technical specifications.
| Address Bus Width | 8b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 32MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, UART, USART, LIN, CAN |
| Lead Free | Lead Free |
| Length | 0.393inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 28KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 54 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 2.6mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F1947-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
