
8-bit RISC microcontroller featuring 20MHz core frequency and 1.5KB FLASH memory. Offers 11 I/Os, 12 programmable I/Os, and a single timer/counter. Supports RS-232 and USB interfaces, with internal oscillator and watchdog timer. Packaged in a lead-free, surface-mount TSSOP-14, operating from 2V to 5.5V with a maximum power dissipation of 800mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F505-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F505-E/ST technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F505-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
