
8-bit RISC microcontroller featuring 20 MHz operation and 1.5KB FLASH memory. This surface mount device offers 11 I/Os, 12 programmable I/Os, and a single timer/counter. Integrated peripherals include POR and a watchdog timer, with an internal oscillator. Operating voltage ranges from 2V to 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C. Interface options include RS-232 and USB.
Sign in to ask questions about the Microchip PIC16F505T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F505T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Reach SVHC Compliant | No |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F505T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
