
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 1.5KB FLASH memory, 72B RAM, and 11 I/O pins. Includes RS-232 and USB interfaces, with POR and Watchdog Timer peripherals. Packaged in a 14-pin TSSOP (4.40mm) for surface mounting, operating from 2V to 5.5V, with a max power dissipation of 800mW. Suitable for operation between -40°C and 85°C.
Microchip PIC16F505T-I/ST technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F505T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
