
8-bit RISC microcontroller featuring 20 MHz operation and 1.5KB FLASH memory. This PDIP-packaged MCU offers 11 I/Os, 12 programmable I/Os, and a single timer/counter. Operating supply voltage ranges from 4.2V to 5.5V, with an internal oscillator and peripherals including POR and WDT. Designed for through-hole mounting, it boasts a 125°C maximum operating temperature and is RoHS compliant.
Microchip PIC16F506-E/P technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 67B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F506-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
