
8-bit RISC microcontroller featuring 20MHz clock speed and 1.5KB FLASH memory. This through-hole component offers 11 I/O pins, an 8-bit data bus, and a 20MHz maximum frequency. It operates within a 2V to 5.5V supply voltage range and includes a watchdog timer and internal oscillator. The PDIP package is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC16F506-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F506-I/P technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 3 |
| Number of Bits | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 67B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F506-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
