
8-bit RISC microcontroller featuring 20MHz clock speed and 1.5KB FLASH memory. This surface mount device offers 12 programmable I/O pins, an internal oscillator, and a single 8-bit timer/counter. Includes 1 A/D converter with 3 channels, POR, and WDT peripherals. Operates within a 2V to 5.5V supply voltage range and a -40°C to 85°C temperature range. Packaged in a 14-pin SOIC case.
Microchip PIC16F506-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 3 |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 67B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F506-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
