
8-bit RISC microcontroller featuring 1.5KB FLASH memory and 67B RAM. Operates at up to 20MHz with an 8us access time. Includes 12 programmable I/O pins, one timer/counter, and peripherals like POR and WDT. Designed for surface mount installation in a 14-pin SOIC package, with a 2V to 5.5V supply voltage range and an operating temperature of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F506T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F506T-I/SL technical specifications.
| Access Time | 8us |
| Package/Case | SOIC N |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 67B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F506T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
