
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 1.5KB FLASH memory and 67B RAM. Offers 12 programmable I/O pins and one timer/counter. Includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a 14-pin TSSOP, surface mountable, with a temperature range of -40°C to 85°C.
Microchip PIC16F506T-I/ST technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 67B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F506T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
