
8-bit PIC microcontroller featuring 1.5KB FLASH program memory and 67B RAM. Operates at up to 20MHz with an internal oscillator, supporting a supply voltage range of 2V to 5.5V. Offers 11 I/O pins and 12 programmable I/O pins, along with one timer/counter. Packaged in a 14-pin SOIC for surface mounting, with an operating temperature range of -40°C to 125°C. Includes POR and WDT peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F526-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 67B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F526-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
