
8-bit microcontroller featuring 1.5KB FLASH program memory and 67B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 11 I/Os, 12 programmable I/Os, and one timer/counter. Includes POR and WDT peripherals with an internal oscillator. Packaged in a 14-TSSOP for surface mounting, with an operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V.
Microchip PIC16F526-E/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 67B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F526-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
