8-bit RISC microcontroller featuring a PIC core architecture. Offers 1.5KB FLASH memory and 68B RAM. Includes 17 programmable I/O pins and 8 ADC channels. Operates at up to 20MHz with an internal oscillator and supports USB interface. Designed for a wide temperature range of -40°C to 125°C, with a maximum supply voltage of 5.5V. PDIP package, RoHS compliant.
Microchip PIC16F527-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USB |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
No datasheet is available for this part.
