The PIC16F527-E/SS is an 8-bit PIC microcontroller with 1.5KB of FLASH memory and 17 programmable I/O pins. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 700mW. The device is packaged in a surface-mount SSOP-20 package and is RoHS compliant. It features a range of peripherals, including brown-out detect/reset, power-on reset, and a watchdog timer. The PIC16F527-E/SS is suitable for a variety of applications, including industrial control and consumer electronics.
Sign in to ask questions about the Microchip PIC16F527-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F527-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F527-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.