The PIC16F527-I/GZ is an 8-bit microcontroller with a 20MHz maximum frequency and 1.5KB of FLASH memory. It features 17 programmable I/Os and a watchdog timer. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a surface mount UQFN-20 package.
Sign in to ask questions about the Microchip PIC16F527-I/GZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F527-I/GZ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F527-I/GZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.