The PIC16F527T-I/GZ is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 20MHz and has a memory size of 1.5KB with a memory type of FLASH. The device is designed to operate within a temperature range of -40°C to 85°C and has a maximum power dissipation of 700mW. It features 17 programmable I/Os, one timer/counter, and peripherals including brown-out detect/reset, power-on reset, and a watchdog timer. The PIC16F527T-I/GZ is packaged in a UQFN-20 package and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16F527T-I/GZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F527T-I/GZ technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 700mW |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F527T-I/GZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.