8-bit RISC microcontroller featuring 20MHz clock speed and 768B FLASH memory. This PDIP package MCU offers 12 programmable I/Os, one timer/counter, and integrated POR and WDT peripherals. Operating from 2V to 5.5V, it supports an external oscillator and boasts a maximum operating temperature of 125°C. Through-hole mounting is supported for this lead-free component.
Microchip PIC16F54-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.92inch |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC16F54-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
