
8-bit RISC microcontroller featuring 20MHz clock speed and 768B FLASH memory. This surface mount device operates from 2V to 5.5V with a maximum power dissipation of 800mW. Includes 12 programmable I/O pins, one timer/counter, and POR/WDT peripherals. Packaged in an 18-pin SOIC case, it offers an access time of 20µs and operates across a temperature range of -40°C to 125°C.
Microchip PIC16F54-E/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F54-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
