The PIC16F54-I/PG is an 8-bit microcontroller with a core architecture of PIC. It features a data bus width of 8 bits and a density of 0.75KB. The device operates at a maximum frequency of 20MHz and has a memory size of 512 bytes, with 25 bytes of RAM. It is packaged in a lead-free SOIC-18 package and is RoHS compliant. The microcontroller has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a supply voltage range of 2V to 5.5V.
Microchip PIC16F54-I/PG technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 0.75KB |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| RAM Size | 25B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F54-I/PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.