
The PIC16F54-I/SSG is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 20MHz and has a memory size of 512B, with 25B of RAM. The device is packaged in a surface mount SSOP-18 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F54-I/SSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F54-I/SSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
