The PIC16F54T-I/SO034 is an 8-bit microcontroller from Microchip, featuring a core architecture of PIC and a data bus width of 8 bits. It operates at a maximum frequency of 20MHz and has a maximum power dissipation of 800mW. The device has a memory size of 768 bytes, consisting of FLASH memory, and 25 bytes of RAM. It also includes a watchdog timer and 12 programmable I/O pins. The PIC16F54T-I/SO034 is packaged in a SOIC package and has an operating temperature range of -40°C to 85°C.
Microchip PIC16F54T-I/SO034 technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 12 |
| RAM Size | 25B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.