Microchip PIC16F54T-I/SSG technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Tape and Reel |
| RAM Size | 25B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F54T-I/SSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
