
8-bit RISC microcontroller featuring 3KB FLASH memory and 72B RAM, operating at up to 20MHz. This through-hole component offers 20 programmable I/O pins and includes a watchdog timer and Power-On Reset (POR) peripheral. Designed for a wide temperature range of -40°C to 125°C, it supports a supply voltage from 2V to 5.5V with a maximum power dissipation of 800mW. The PDIP package is lead-free and RoHS compliant.
Microchip PIC16F57-E/P technical specifications.
| Access Time | 20us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F57-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
