
8-bit RISC microcontroller with 3KB FLASH memory and 72B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Features 20 programmable I/Os, one timer/counter, and includes POR and WDT peripherals. Packaged in a 28-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and a maximum supply voltage of 5.5V. RoHS compliant.
Microchip PIC16F57-I/P technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 3KB |
| Frequency | 20MHz |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 39.75mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 400uA |
| Watchdog Timer | Yes |
| Width | 0.58inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F57-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
