
8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O Lead Free Package
Microchip PIC16F57-I/SOG technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2048B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
