
8-bit RISC microcontroller featuring 3KB FLASH memory and 72B RAM. Operates at up to 20MHz with an 8-bit address and data bus. Offers 20 programmable I/O pins, one timer/counter, and POR/WDT peripherals. Surface mountable in a 28-pin SSOP package, supporting a supply voltage range of 2V to 5.5V. Rated for operation between -40°C and 85°C.
Microchip PIC16F57-I/SS technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 72B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 170uA |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F57-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
