
The PIC16F570-E/SO is an 8-bit microcontroller with 8 ADC channels and 24 I/Os. It operates at a maximum frequency of 20MHz and has a memory size of 3KB. The device is packaged in SOIC and is RoHS compliant. It features a range of peripherals including brown-out detect/reset, power-on reset, and a watchdog timer. The microcontroller is suitable for use in temperatures ranging from -40°C to 125°C and can be supplied with a voltage between 2V and 5.5V.
Sign in to ask questions about the Microchip PIC16F570-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F570-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USB |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F570-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
