
The PIC16F570-E/SP is an 8-bit microcontroller from Microchip, featuring a 20MHz core frequency and 3KB of FLASH memory. It has 24 I/Os and supports USB interface. The device operates over a temperature range of -40°C to 125°C and is available in a DIP package. The PIC16F570-E/SP is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Microchip PIC16F570-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F570-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USB |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 24 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F570-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
