
8-bit RISC microcontroller featuring a PIC core architecture, operating up to 20MHz. This integrated circuit offers 3KB of FLASH memory, 132B of RAM, and 24 programmable I/O pins. Includes one timer/counter, 8 ADC channels, and a single USB interface. Operates within a 2V to 5.5V supply voltage range and a -40°C to 85°C temperature range. Packaged in a 4mm x 4mm x 0.5mm surface-mount package.
Microchip PIC16F570-I/MV technical specifications.
| Address Bus Width | 8b |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.5mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 132B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 170uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F570-I/MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
