
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This integrated circuit offers 3KB of FLASH memory, 64B of RAM, and 24 programmable I/O pins. Includes 8 ADC channels, one timer/counter, and a watchdog timer. Packaged in SSOP for industrial applications, with an operating temperature range of -40°C to 85°C and a maximum supply voltage of 5.5V. USB interface connectivity is supported.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16F570T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F570T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USB |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 1 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| Series | 20MHz |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F570T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
