
The PIC16F57T-I/SO is a PIC microcontroller with an 8-bit data bus width and a maximum operating frequency of 20MHz. It features 3KB of FLASH memory and 72 bytes of RAM. The device is packaged in a SOIC-28 package and is lead-free. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The PIC16F57T-I/SO has 20 programmable I/O pins and one timer/counter. It is suitable for use in a variety of applications requiring a high level of performance and reliability.
Sign in to ask questions about the Microchip PIC16F57T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F57T-I/SO technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 72B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F57T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
