
8-bit microcontroller (MCU) featuring 3KB FLASH memory and 134B RAM. Operates at up to 20MHz with an 8-bit data bus width. Offers 32 programmable I/O pins and includes peripherals like POR and WDT. Supports external oscillator and operates within a 2V to 5.5V supply voltage range. Packaged in a 44-TQFP surface mount configuration, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16F59-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F59-E/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 134B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F59-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
