
8-bit RISC Flash Microcontroller operating at up to 20MHz. Features 3KB of Flash memory and 134 Bytes of RAM. Includes 32 programmable I/O pins and a single timer/counter. This surface mount device is housed in a 44-pin TQFP package with dimensions of 10mm x 10mm x 1.05mm. Supports a supply voltage range of 2V to 5.5V and operates from -40°C to 85°C.
Microchip PIC16F59-I/PT technical specifications.
| Access Time | 20us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 3KB |
| Frequency | 20MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 134B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F59-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
