
8-bit RISC microcontroller featuring 20MHz clock speed and 3.5KB FLASH memory. This surface mount device offers 128B RAM, 8 ADC channels, and 11 programmable I/Os. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operates from 2V to 5.5V supply voltage with a temperature range of -40°C to 125°C. Interface options include RS-232 and USB.
Sign in to ask questions about the Microchip PIC16F616-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F616-E/ST technical specifications.
| Access Time | 20us |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F616-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
