
8-bit RISC Flash Microcontroller (MCU) operating at up to 20MHz. Features 3.5KB Flash memory, 128B RAM, and an 8-bit address/data bus. Includes 11 programmable I/Os, 8 ADC channels, and 3 timers/counters. Supports RS-232 and USB interfaces, with internal oscillator and peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 14-pin TSSOP (4.4mm height, 5.1mm length, 4.5mm width) for surface mounting, with a supply voltage range of 2V to 5.5V and an operating temperature range of -40°C to 85°C.
Microchip PIC16F616-I/ST technical specifications.
| Access Time | 20us |
| Address Bus Width | 8b |
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 1.05mm |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Supply Current | 220uA |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F616-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
