
The PIC16F616T-E/ML is a QFN-16 packaged microcontroller with a PIC core architecture, operating within a temperature range of -40°C to 125°C. It features 128 bytes of RAM and a 5.5V operating supply voltage. The device includes a watchdog timer and PWM peripherals. The PIC16F616T-E/ML is compliant with RoHS regulations and is lead-free.
Microchip PIC16F616T-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Peripherals | PWM |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
