
8-bit RISC Flash microcontroller operating at up to 20MHz. Features 3.5KB FLASH memory, 128B RAM, and 11 programmable I/Os. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Supports RS-232 and USB interfaces. Packaged in a 14-pin SOIC surface mount configuration. Operates within a voltage range of 2V to 5.5V and an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F616T-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F616T-I/SL technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F616T-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
