8-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 20MHz. This industrial-grade CMOS component operates within a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V. It offers 11 I/O lines and includes PWM channels and an ADC. Packaged in a 14-terminal PDSO (R-PDSO-G14) with dimensions of 8.65mm length and 3.9mm width, it is rated for operation between -40°C and 85°C and meets AEC-Q100 screening standards.
Microchip PIC16F616T-I/SLVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.