
8-bit Flash RISC Microcontroller with 4MHz maximum frequency. Features 1.75KB FLASH memory, 224B RAM, and 16 programmable I/O pins. Includes internal oscillator, 8 timers/counters, and peripherals such as USART, SCI, UART, Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 3V to 5.5V supply voltage with a maximum power dissipation of 800mW. Packaged in a PDIP-18, 0.300 inch plastic DIP-18 package, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16F627-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F627-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F627-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.