
8-bit RISC microcontroller featuring 4MHz clock speed and 1.75KB FLASH memory. Offers 16 programmable I/O pins, 224B RAM, and 3 timers/counters. Includes internal oscillator, USART/SCI/UART interface, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 3V to 5.5V supply, with a maximum power dissipation of 800mW and an operating temperature range of -40°C to 85°C. Packaged in a 18-pin PDIP.
Sign in to ask questions about the Microchip PIC16F627-04I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F627-04I/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F627-04I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
