
8-bit RISC microcontroller featuring 20MHz clock speed and 1.75KB FLASH memory. Offers 224B RAM, 16 programmable I/Os, and 3 timers/counters. Includes internal oscillator, USART/SCI/UART interface, and peripherals like Brown-out Detect, POR, PWM, and WDT. Operates from 3V to 5.5V with a max power dissipation of 800mW, suitable for -40°C to 85°C. Packaged in a 20-pin SSOP.
Sign in to ask questions about the Microchip PIC16F627-20I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F627-20I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1.75KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F627-20I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
