8-bit RISC microcontroller featuring 20 MHz clock speed and 1024 words of FLASH program memory. This industrial-grade microcontroller offers 224 bytes of RAM and 16 I/O lines. It operates within a supply voltage range of 4.5V to 5.5V and supports PWM channels. Packaged in a 20-terminal SSOP (R-PDSO-G20) with dimensions of 7.2mm length and 5.3mm width, it functions across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16F627A-I/SSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F627A-I/SSG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 1024 |
| RAM (bytes) | 224 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16F627A-I/SSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.