The PIC16F627AT is a 7KB FLASH microcontroller with a core architecture of PIC. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has 16 I/Os and supports various interfaces including I2C, SPI, UART, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16F627AT is packaged in a 6 X 6 MM, 0.55 MM HEIGHT, PLASTIC, QFN-28 package and is RoHS compliant.
Microchip PIC16F627AT-E/ML technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 7KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
No datasheet is available for this part.