
8-bit RISC microcontroller featuring 20MHz clock speed and 1.75KB FLASH memory. Offers 224B RAM, 16 programmable I/O pins, and 3 timers/counters. Includes USART, SCI, and UART interfaces, with peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Operates from 3V to 5.5V supply, with a temperature range of -40°C to 85°C. Packaged in a lead-free SSOP-20 for surface mounting.
Sign in to ask questions about the Microchip PIC16F627AT-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16F627AT-I/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16F627AT-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
